You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL NBPDANN030PGUNV
Pressure Sensor, Unamplified, Gauge, 30 psi
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- NBPDANN030PGUNV
- Order Code:
- 2351991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NBP Series
- Technical Datasheet:
- NBPDANN030PGUNV Datasheet
Product Range Selector (NBP Series)
See all from this product rangeProduct Overview
- Durable
- Excels in tough environments with dry and wetted media
- Choose options to best fit the application
- Robust
Applications
Sensing & Instrumentation, Medical, Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Gauge
- :
- 30psi
- :
- NBP Series
Technical Documents (2)
76 In stock
76 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥788.36 (¥867.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.