You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL NBPDANN030PAUNV
Pressure Sensor, Unamplified, Absolute, 0 psi, 30 psi, 1.5 VDC, 12 VDC, DIP
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- NBPDANN030PAUNV
- Order Code:
- 2351990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NBP Series
- Technical Datasheet:
- NBPDANN030PAUNV Datasheet
Product Range Selector (NBP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 0psi
- :
- 30psi
- :
- 1.5VDC
- :
- 12VDC
- :
- DIP
- :
- 4Pins
- :
- ± 0.25%
- :
- Single Axial Barbed
- :
- Through Hole
- :
- -
- :
- -40°C
- :
- 125°C
- :
- NBP Series
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,196.45 (¥2,416.10) | ( ) |
10+ | ¥1,979.96 (¥2,177.96) | ( ) |
25+ | ¥1,890.46 (¥2,079.51) | ( ) |
50+ | ¥1,777.52 (¥1,955.27) | ( ) |
100+ | ¥1,670.99 (¥1,838.09) | ( ) |
250+ | ¥1,629.37 (¥1,792.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.