You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL HSCMRNN1.6BASA3

Pressure Sensor, Absolute, 1.6 bar

HONEYWELL HSCMRNN1.6BASA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HSCMRNN1.6BASA3
Order Code:
3972271
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TruStability HSC Series
Technical Datasheet:
HSCMRNN1.6BASA3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TruStability HSC Series)

See all from this product range

Product Overview

TruStability® high accuracy, compensated/amplified silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. HSC series is calibrated over the temperature range of 0°C to 50°C. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. All products are designed and manufactured according to ISO 9001 standards. Applications include medical and industrial.
  • SMT (surface mount technology), single radial barbed port, dry gases only, no diagnostics
  • Industry-leading accuracy of ±0.25 %FSS BFSL, small package size, extremely low power consumption
  • Protected by multiple global patents, industry-leading long-term stability
  • High burst pressures, promotes system reliability and reduces potential system downtime
  • High working pressure ranges, industry-leading flexibility
  • Energy efficient
  • Absolute pressure range from 0bar to 1.6bbar
  • SPI output
  • Supply voltage of 3.3VDC
  • Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
SPI

:
Absolute

:
1.6bar

:
3.3VDC

:
Single Radial Barbed

:
3.1mA

:
Single Radial Barbed

:
TruStability HSC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

132 In stock Need more?

132 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,975.27 ( ¥12,072.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,975.27 (¥12,072.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,603.36 (¥10,563.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,264.63 (¥10,191.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --