You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL HSCDANV001BAAA5
Pressure Sensor, Absolute, 0 bar, 1 bar, 4.75 VDC, 5.25 VDC, DIP
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- HSCDANV001BAAA5
- Order Code:
- 3439017
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HSC Series
- Technical Datasheet:
- HSCDANV001BAAA5 Datasheet
Product Range Selector (HSC Series)
See all from this product rangeProduct Overview
- Extremely tight accuracy of ±0.25 %FSS BFSL (helps to improve system efficiency)
- High burst pressure (Promotes system reliability and reduces potential system downtime)
- Extremely low power consumption: reduces system power requirements, enables extended battery life
- Single axial barbed port
- Liquid media on Port 1, no diagnostics
- 0 bar to 1 bar absolute pressure range
- Analog output type
- 10% to 90% of Vsupply (analogue), 2^14 counts (digital) transfer function
- DIP (dual inline pin)
- 5VDC supply voltage
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 0bar
- :
- Analogue
- :
- Absolute
- :
- 1bar
- :
- 5VDC
- :
- 4.75VDC
- :
- Single Axial Barbed
- :
- 5.25VDC
- :
- 2.7mA
- :
- DIP
- :
- 8Pins
- :
- Analogue
- :
- ± 0.25%
- :
- Single Axial Barbed
- :
- Through Hole
- :
- -
- :
- Liquid
- :
- -20°C
- :
- 85°C
- :
- HSC Series
- :
- -
Technical Documents (3)
9 In stock Need more?
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥16,469.10 (¥18,116.01) |
5+ | ¥16,311.10 (¥17,942.21) |
10+ | ¥16,153.09 (¥17,768.40) |
50+ | ¥13,660.30 (¥15,026.33) |
100+ | ¥5,216.39 (¥5,738.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.