Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH4602-A
Order Code1384499
Your Part Number
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥77,891.12 (¥85,680.232) |
| 5+ | ¥65,714.3 (¥72,285.73) |
| 10+ | ¥61,086.62 (¥67,195.282) |
Price for:Each
Minimum: 1
Multiple: 1
¥77,891 (¥85,680 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH4602-A
Order Code1384499
Technical Datasheet
Accuracy3.5%
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensor Case StyleTO-205AA
Response Time50s
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy
3.5%
Humidity Range
0% to 100% Relative Humidity
Response Time
50s
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
5.8V
Sensor Case Style
TO-205AA
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for HIH4602-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005217