Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS010WNGR
Order Code3408790
Product RangeFSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,299.24 (¥19,029.164) |
| 5+ | ¥15,136.84 (¥16,650.524) |
| 10+ | ¥14,919.1 (¥16,411.01) |
| 50+ | ¥14,701.36 (¥16,171.496) |
Price for:Each
Minimum: 1
Multiple: 1
¥17,299 (¥19,029 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS010WNGR
Order Code3408790
Product RangeFSS Series
Technical Datasheet
Load Capacity1.019kg
Force Sensor TypeTension/Compression Force Sensor
Supply Voltage10VDC
Force Sensor TechnologyPiezoresistive
Force Range Max10N
Force Range Min0N
Supply Voltage Min3.3VDC
Supply Voltage Max12.5VDC
Sensor MountingSurface Mount
Output InterfaceRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS Series
Technical Specifications
Load Capacity
1.019kg
Supply Voltage
10VDC
Force Range Max
10N
Supply Voltage Min
3.3VDC
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
FSS Series
Force Sensor Type
Tension/Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Min
0N
Supply Voltage Max
12.5VDC
Output Interface
Ratiometric
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338