You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL AWM43300V
SENSOR, MASS AIR FLOW
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- AWM43300V
- Order Code:
- 7216713
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AWM43300V Datasheet
Product Range Selector (AWM40000 Series)
See all from this product rangeProduct Overview
- Precision silicon micromachining
- Sensitive to low flows 0.1 SCCM to 20 SLPM
- Adaptable for use with higher flows
- Fast response time
- Analogue output
- Low power consumption
- Repeatable response
- Laser trimmed interchangeability
- Accurate and cost effective flow sensing
- In-line printed circuit board terminals
- Standard 2.54mm (0.100") mounting centres
- Accurate sensing of low pressure 0.001 to 4.0" H₂O (0.003 to 10mbar)
- Amplified signal conditioning
Applications
HVAC, Automation & Process Control, Medical, Metering
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1000cc/min
- :
- 8V
- :
- 15V
- :
- -25°C
- :
- 85°C
- :
- AWM40000 Series
Technical Documents (4)
97 In stock Need more?
97 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥52,632.70 (¥57,895.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.