You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL ASDXACX030PAAA5
Pressure Sensor, ASDX Series, Silicon, Absolute, 0 psi, 30 psi
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- ASDXACX030PAAA5
- Order Code:
- 1784658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ASDX Series
- Technical Datasheet:
- ASDXACX030PAAA5 Datasheet
Product Range Selector (ASDX Series)
See all from this product rangeProduct Overview
- Ratiometric 12-bit analogue output
- Precision ASIC conditioning
- Temperature compensated over 0 to 85°C (32 to 185°F) temperature range
- Absolute, differential and gage types
- Pressure ranges from 10" H2O to 100psi
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
- 8 pin DIP module
Applications
Sensing & Instrumentation, Medical, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- Analogue
- :
- 0psi
- :
- Absolute
- :
- 30psi
- :
- 5V
- :
- Axial
- :
- 2.5mA
- :
- ASDX Series
Technical Documents (2)
2 In stock Need more?
2 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥35,586.56 (¥39,145.22) | ( ) |
5+ | ¥34,577.06 (¥38,034.77) | ( ) |
10+ | ¥33,791.05 (¥37,170.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.