You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL ASDXACX015PAAA5
Pressure Sensor, ASDX Series, Silicon, Absolute, 0 psi, 15 psi
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- ASDXACX015PAAA5
- Order Code:
- 1784655
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ASDX Series
- Technical Datasheet:
- ASDXACX015PAAA5 Datasheet
Product Range Selector (ASDX Series)
See all from this product rangeProduct Overview
- Ratiometric 12-bit analogue output
- Precision ASIC conditioning and temperature compensated over 0 to 85°C temperature range
- Low operating voltage
- Total error band of ±2.0% of full scale span maximum
- Amplified signal conditioning
- Temperature compensation and output calibration
- 1ms typically response time
- PCB termination
- -20 to 105°C operating temperature
Applications
Sensing & Instrumentation, HVAC, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- Analogue
- :
- 0psi
- :
- Absolute
- :
- 15psi
- :
- 5V
- :
- Axial
- :
- 2.5mA
- :
- ASDX Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,098.99 (¥28,708.89) | ( ) |
5+ | ¥25,358.63 (¥27,894.49) | ( ) |
10+ | ¥24,782.18 (¥27,260.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.