You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL AML21BBA2AA
Industrial Pushbutton Switch, AML21, SPDT, Momentary, Square
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- AML21BBA2AA
- Order Code:
- 1608169
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AML21
- Technical Datasheet:
- AML21BBA2AA Datasheet
Product Range Selector (AML21)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AML21
- :
- SPDT
- :
- Momentary
- :
- Square
- :
- -
- :
- 3A
- :
- 125V
- :
- 2A
- :
- 24V
- :
- -
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Non Illuminated
- :
- 19.1mm x 19.1mm
Technical Documents (1)
Product Overview
- Lamp circuit independent of switch circuit
- Coordinated, attractive appearance
- Simple to install
- Electrical flexibility
- Easy to wire
Applications
Industrial, Sensing & Instrumentation
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,842.82 (¥6,427.10) |
5+ | ¥5,112.47 (¥5,623.72) |
10+ | ¥4,236.05 (¥4,659.66) |
20+ | ¥3,797.83 (¥4,177.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.