You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL ABPDANT005PGAA5

Pressure Sensor, Medical, Gauge, 5 psi

HONEYWELL ABPDANT005PGAA5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
ABPDANT005PGAA5
Order Code:
2490459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ABP Series
Technical Datasheet:
ABPDANT005PGAA5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ABP Series)

See all from this product range

Product Overview

The ABPDANT005PGAA5 is a 0 to 5psi 5VDC single-axial barbed port piezo-resistive silicon Pressure Sensor offering a ratio-metric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The device is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog. This sensor measures gage and differential pressures. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
  • Silicone gel coating, no diagnostics
  • Analog output
  • 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
  • Proprietary Honeywell technology
  • ±0.25%FSS Industry-leading long-term stability
  • ±1.5%FSS Total error band (TEB)
  • Industry-leading flexibility
  • Energy efficient

Applications

Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gauge

:
Analogue

:
Gauge

:
5psi

:
5VDC

:
Single Axial Barbed

:
2.7mA

:
Single Axial Barbed

:
ABP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,581.81 ( ¥5,039.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,581.81 (¥5,039.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,119.39 (¥4,531.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,069.60 (¥4,476.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,019.80 (¥4,421.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,970.00 (¥4,367.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --