You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY RQ73C2A47K5BTDF.
RQ 0805 47K5 0.1% 10PPM 1K RL
- Manufacturer Part No:
- RQ73C2A47K5BTDF.
- Order Code:
- 3105346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RQ73C2A47K5BTDF. Datasheet
Product Range Selector (RQ73 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47.5kohm
- :
- ± 0.1%
- :
- 200mW
- :
- 0
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Precision, Sulfur Resistant
- :
- RQ73 Series
- :
- ± 10ppm/°C
- :
- 100V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
1,000 In stock
1,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥79.95 (¥87.95) | ( ) |
50+ | ¥53.50 (¥58.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.