You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY RP73PF2A590RBTDF
SMD Chip Resistor, 590 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power
- Manufacturer Part No:
- RP73PF2A590RBTDF
- Order Code:
- 2117136
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 9-2176091-6
- Technical Datasheet:
- RP73PF2A590RBTDF Datasheet
Product Range Selector (RP73P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 590ohm
- :
- ± 0.1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- High Power
- :
- RP73P Series
- :
- ± 25ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥76.81 (¥84.49) | ( ) |
50+ | ¥41.70 (¥45.87) | ( ) |
100+ | ¥37.00 (¥40.70) | ( ) |
250+ | ¥32.30 (¥35.53) | ( ) |
500+ | ¥27.59 (¥30.35) | ( ) |
1000+ | ¥23.83 (¥26.21) | ( ) |
5000+ | ¥21.32 (¥23.45) | ( ) |
10000+ | ¥20.90 (¥22.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.