You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY RP73D1J31K6BTG
SMD Chip Resistor, 31.6 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
- Manufacturer Part No:
- RP73D1J31K6BTG
- Order Code:
- 1752641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RP73D1J31K6BTDG
- Technical Datasheet:
- RP73D1J31K6BTG Datasheet
Product Range Selector (RP73 Series)
See all from this product rangeAlternatives for RP73D1J31K6BTG
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 31.6kohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision
- :
- RP73 Series
- :
- ± 15ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥233.56 (¥256.92) | ( ) |
10+ | ¥163.02 (¥179.32) | ( ) |
100+ | ¥117.88 (¥129.67) | ( ) |
500+ | ¥84.02 (¥92.42) | ( ) |
1000+ | ¥83.76 (¥92.14) | ( ) |
2000+ | ¥83.50 (¥91.85) | ( ) |
4000+ | ¥83.24 (¥91.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.