You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY RN73C2A82R5BTDF
SMD Chip Resistor, 82.5 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
- Manufacturer Part No:
- RN73C2A82R5BTDF
- Order Code:
- 1140347
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1676445-2
- Technical Datasheet:
- RN73C2A82R5BTDF Datasheet
Product Range Selector (RN73 Series)
See all from this product rangeAlternatives for RN73C2A82R5BTDF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 82.5ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Precision
- :
- RN73 Series
- :
- ± 10ppm/°C
- :
- 100V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥166.16 (¥182.78) | ( ) |
10+ | ¥115.22 (¥126.74) | ( ) |
100+ | ¥78.07 (¥85.88) | ( ) |
500+ | ¥57.53 (¥63.28) | ( ) |
1000+ | ¥49.69 (¥54.66) | ( ) |
2000+ | ¥48.70 (¥53.57) | ( ) |
4000+ | ¥47.71 (¥52.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.