You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOLSWORTHY - TE CONNECTIVITY RN73C1J31K6BTDF

SMD Chip Resistor, 31.6 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision

HOLSWORTHY - TE CONNECTIVITY RN73C1J31K6BTDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1J31K6BTDF
Order Code:
2613129
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
4-1879134-9
Technical Datasheet:
RN73C1J31K6BTDF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
31.6kohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RN73C1J31K6BTDF from TE Connectivity is RN73 series high stability 31.6Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0603 [1608 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 50V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.063W at 70°C
  • Electroplated 100% matte Sn finish

Also Known As

4-1879134-9
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2688018 Check stock

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48.42 ( ¥53.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥48.42 (¥53.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2688018

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥167.73 (¥184.503)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥184.503)
50+ ¥99.54 (¥109.494)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥109.494)
100+ ¥95.62 (¥105.182)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥105.182)
250+ ¥93.71 (¥103.081)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥103.081)
500+ ¥91.80 (¥100.98)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥100.98)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2688018) x 91.8 = ¥91,800.00
Total Price: ¥91,800.00 (¥100,980.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2613129) x 48.42 = ¥48,420.00
Total Price: ¥48,420.00 (¥53,262.00  Inc. JCT)
Choose your packaging preference
2688018
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.