You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOLSWORTHY - TE CONNECTIVITY RN73C1E649RBTDF

SMD Chip Resistor, 649 ohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision

HOLSWORTHY - TE CONNECTIVITY RN73C1E649RBTDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1E649RBTDF
Order Code:
2612889
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2-1879128-3
Technical Datasheet:
RN73C1E649RBTDF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
649ohm

:
± 0.1%

:
62.5mW

:
0402 [1005 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
25V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RN73C1E649RBTDF from TE Connectivity is RN73 series high stability 649ohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0402 [1005 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 25V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.063W at 70°C
  • Electroplated 100% matte Sn finish

Also Known As

2-1879128-3
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2687798 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥61.81 ( ¥67.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥61.81 (¥67.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥60.78 (¥66.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥59.57 (¥65.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2687798) x 65.06 = ¥65,060.00
Total Price: ¥65,060.00 (¥71,566.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2612889) x 61.81 = ¥61,810.00
Total Price: ¥61,810.00 (¥67,991.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2687798
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.