You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY RA73F1J11K5BTDF
SMD Chip Resistor, 11.5 kohm, ± 0.1%, 500 mW, 0603 [1608 Metric], Thin Film
- Manufacturer Part No:
- RA73F1J11K5BTDF
- Order Code:
- 4007310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2-2176475-9
- Technical Datasheet:
- RA73F1J11K5BTDF Datasheet
Product Range Selector (RA73 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 11.5kohm
- :
- ± 0.1%
- :
- 500mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- High Power, Precision
- :
- RA73 Series
- :
- ± 25ppm/°C
- :
- 75V
- :
- 1.55mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- RA73 series high stability aluminium nitride thin film precision resistor
- Offers very high power/size ratio
- Standard values are within the IEC 63 E96 and E24 value grids
- Accurate and uniform physical dimensions to facilitate automatic placement methods
- High thermal conductivity aluminium-nitride substrate
- Surface mount thin film precision resistors
- Typically used in power supplies, power switching and braking systems.
Also Known As
895 In stock Need more?
895 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥322.91 (¥355.20) | ( ) |
50+ | ¥181.83 (¥200.01) | ( ) |
100+ | ¥159.89 (¥175.88) | ( ) |
250+ | ¥144.69 (¥159.16) | ( ) |
500+ | ¥133.71 (¥147.08) | ( ) |
1000+ | ¥133.56 (¥146.92) | ( ) |
5000+ | ¥132.93 (¥146.22) | ( ) |
10000+ | ¥130.28 (¥143.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.