You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HOLSWORTHY - TE CONNECTIVITY H84K53BYA
Through Hole Resistor, 4.53 kohm, HOLCO Series, 250 mW, ± 0.1%, Axial Leaded, 350 V
- Manufacturer Part No:
- H84K53BYA
- Order Code:
- 1751513
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HOLCO Series
- Also Known As:
- 5-1879664-8
- Technical Datasheet:
- H84K53BYA Datasheet
Product Range Selector (HOLCO Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.53kohm
- :
- HOLCO Series
- :
- 250mW
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 15ppm/°C
- :
- Ultra Precision
- :
- 2.5mm
- :
- 7.2mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance value ranging from 10ohm to 1Mohm
- Power rating of 0.25W at 70°C
- Limiting element voltage of 350V
- Temperature coefficient (TCR) of ±15ppm/°C
- High pulse withstand
- Low reactance
- Long term stability
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥242.97 (¥267.27) | ( ) |
10+ | ¥183.40 (¥201.74) | ( ) |
100+ | ¥164.59 (¥181.05) | ( ) |
500+ | ¥97.35 (¥107.09) | ( ) |
1000+ | ¥95.41 (¥104.95) | ( ) |
2000+ | ¥93.46 (¥102.81) | ( ) |
4000+ | ¥91.51 (¥100.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.