You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN MAS 50
DIN Audio / Video Connector, 240°, 5 Contacts, Plug, Cable Mount, Solder, Tin Plated Contacts
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- MAS 50
- Order Code:
- 809755
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAS 50 Datasheet
Product Overview
- Grey housing
- ≤0.34mm² Conductor size
- 34VAC/DC Rated voltage
- 4A Rated current
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Solder
- :
- Tin Plated Contacts
- :
- Plastic Body
- :
- -
Technical Documents (2)
120 In stock Need more?
120 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥380.03 (¥418.03) | ( ) |
10+ | ¥371.39 (¥408.53) | ( ) |
50+ | ¥360.59 (¥396.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.