You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN MAB 5100 S 45
DIN Audio / Video Connector, 45°, 5 Contacts, Jack, Panel Mount, Solder, Tin Plated Contacts
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- MAB 5100 S 45
- Order Code:
- 496510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAB 5100 S 45 Datasheet
Product Overview
- Black housing
- ≤0.34mm² Conductor size
- 34VAC/DC Rated voltage
- 4A Rated current
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- Panel Mount
- :
- Solder
- :
- Tin Plated Contacts
- :
- Plastic Body
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥377.33 (¥415.06) | ( ) |
10+ | ¥366.10 (¥402.71) | ( ) |
100+ | ¥358.78 (¥394.66) | ( ) |
250+ | ¥351.46 (¥386.61) | ( ) |
500+ | ¥344.14 (¥378.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.