You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIRSCHMANN GDMF 2016 DAAA

Rectangular Power Connector, Valve, M16, 2P+E, 3 Contacts, GDMF Valve Connectors, Cable Mount

HIRSCHMANN GDMF 2016 DAAA
HIRSCHMANN GDMF 2016 DAAA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GDMF 2016 DAAA
Order Code:
2069643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GDMF Valve Connectors
Technical Datasheet:
GDMF 2016 DAAA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GDMF Valve Connectors)

See all from this product range

Product Overview

The GDMF 2016 DAAA is a 2+PE rectangular Power Connector with M16 connection, NBR seal and a steel recessed head centre screw. The new generation of Hirschmann™ GDMF field attachable rectangular valve connector is a strong addition to our already broad product portfolio. The proven technology is now brought to market in an extremely flat and ergonomic design, which meets the ever growing demand for highly compact rectangular connectors. With a height of just 26mm, the rectangular connector in protection class IP65/IP67 has a perfect fit in any given application. To guarantee the highest requirements of resistance to vibration and shock, the new GDMF range also features the patented combi-contact known from the proven GDM series. The contact is designed for a wide range of cable gauges up to 1.5mm² with diameter from 4.5 to 8mm (in UL approved version from 4 to 6.7mm). The Hirschmann™ GDMF valve connector is compatible with all appliance connectors according to EN 175301-803 type A.
  • Flat design
  • Non-slip surfaces on both sides
  • Electronic inserts with function display or protective circuitry
  • Patented combi-contact
  • Captive seal
  • UL version with strain relief
  • Space-saving and application-tailored design
  • Time-saving ease of handling during assembly and disassembly
  • Flexible use for optimum safety and monitoring of applications

Applications

Automation & Process Control, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
GDMF Valve Connectors

:
Cable Mount

:
Screw

:
-

:
-

:
Socket

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥325.40 ( ¥357.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥325.40 (¥357.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --