You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN GDM3011.GREY
Rectangular Power Connector, 3+E, 3 Contacts, Cable Mount, Screw, Receptacle
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- GDM3011.GREY
- Order Code:
- 1215303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- GDM3011.GREY Datasheet
Product Overview
- PG11 Cable gland
- 1.5mm² Maximum conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- IP65 Protection
Applications
Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- -
- :
- Cable Mount
- :
- Screw
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- Brass
- :
- Tin Plated Contacts
- :
- -
- :
- -
Technical Documents (1)
131 In stock
131 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥289.87 (¥318.86) | ( ) |
10+ | ¥259.86 (¥285.85) | ( ) |
100+ | ¥246.10 (¥270.71) | ( ) |
250+ | ¥233.45 (¥256.80) | ( ) |
500+ | ¥222.51 (¥244.76) | ( ) |
1000+ | ¥214.84 (¥236.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.