Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoEM12M4FIX AU
Order Code8312940
Product RangeE M12 Series
Your Part Number
Technical Datasheet
108 In Stock
100 more incoming. You can reserve stock now
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,167.22 (¥2,383.942) |
| 10+ | ¥1,934.54 (¥2,127.994) |
| 25+ | ¥1,747.96 (¥1,922.756) |
| 100+ | ¥1,596.92 (¥1,756.612) |
| 250+ | ¥1,530.52 (¥1,683.572) |
| 500+ | ¥1,479.62 (¥1,627.582) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,167 (¥2,384 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEM12M4FIX AU
Order Code8312940
Product RangeE M12 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial8"
Product RangeE M12 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EM12M4FIX AU is a 4-contact Circular Connector with gold-plated contacts, PA contact bearer, Cu Zn/Ni housing and plug (male) contact. Suitable for applications involving all types of actuators in automation and offers excellent fail-safety even in the presence of high reversed-bending stresses (for example in drag chains).
- Screw locking
- M16 x 1.5 Front mounting thread
- 0.34mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Communications & Networking, Motor Drive & Control
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
E M12 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412