You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN ELST 512 PG9
Circular Connector, Circular Industrial, E Series PG9, Cable Mount Plug, 5 Contacts, Solder Pin
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- ELST 512 PG9
- Order Code:
- 1207170
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- E Series PG9
- Technical Datasheet:
- ELST 512 PG9 Datasheet
Product Range Selector (E Series PG9)
See all from this product rangeProduct Overview
- Screw locking
- M16 x 1.5 Front mounting thread
- 0.34mm² Conductor size
- 50VAC/DC Rated voltage
- 4A Rated current
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- E Series PG9
- :
- Cable Mount Plug
- :
- 5Contacts
- :
- Solder Pin
- :
- Threaded
- :
- -
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
Available for back order
199 more will be available on 3/10/25
100 more will be available on 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,537.85 (¥3,891.64) | ( ) |
10+ | ¥3,059.76 (¥3,365.74) | ( ) |
25+ | ¥2,964.15 (¥3,260.57) | ( ) |
50+ | ¥2,868.53 (¥3,155.38) | ( ) |
100+ | ¥2,619.30 (¥2,881.23) | ( ) |
500+ | ¥2,542.49 (¥2,796.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.