You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN ELST 4408RVFM805
Circular Connector, Circular Industrial, E Series M8, Cable Mount Plug, 4 Contacts, Solder Pin
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- ELST 4408RVFM805
- Order Code:
- 1207162
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- E Series M8
- Technical Datasheet:
- ELST 4408RVFM805 Datasheet
Product Range Selector (E Series M8)
See all from this product rangeProduct Overview
- Snap or screw locking
- M8 x 0.5 Mounting thread
- 0.25mm² Conductor size
- 30VAC/DC Rated voltage
- 3A Rated current
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- E Series M8
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- Threaded
- :
- Copper Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
2,631 In stock Need more?
2,631 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,533.08 (¥2,786.39) | ( ) |
10+ | ¥2,246.23 (¥2,470.85) | ( ) |
25+ | ¥2,015.81 (¥2,217.39) | ( ) |
100+ | ¥1,785.39 (¥1,963.93) | ( ) |
250+ | ¥1,783.82 (¥1,962.20) | ( ) |
500+ | ¥1,669.39 (¥1,836.33) | ( ) |
1000+ | ¥1,586.31 (¥1,744.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.