You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN ELST 4012 PG7
Circular Connector, Circular Industrial, E Series PG7, Cable Mount Plug, 4 Contacts, Screw Pin
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- ELST 4012 PG7
- Order Code:
- 7234028
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- E Series PG7
- Technical Datasheet:
- ELST 4012 PG7 Datasheet
Product Range Selector (E Series PG7)
See all from this product rangeProduct Overview
- Black housing
- 0.75mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- E Series PG7
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Screw Pin
- :
- Bayonet
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Tin
Technical Documents (1)
428 In stock Need more?
428 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,555.44 (¥2,810.98) | ( ) |
5+ | ¥2,478.79 (¥2,726.67) | ( ) |
25+ | ¥2,407.54 (¥2,648.29) | ( ) |
50+ | ¥2,335.20 (¥2,568.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.