You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIRSCHMANN CA6LD

Circular Connector, 6+PE, Circular Industrial, CA Series, Cable Mount Receptacle, 7 Contacts

HIRSCHMANN CA6LD
HIRSCHMANN CA6LD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA6LD
Order Code:
3611905
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CA Series
Technical Datasheet:
CA6LD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CA Series)

See all from this product range

Product Overview

The CA6LD from Hirschmann is a field attachable circular cable socket connector for mains connection with 6 + PE socket contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
  • IP67 degree of protection
  • Maximum conductor cross section of 0.75mm²
  • Operating voltage of 250V AC/DC
  • Operating current of 10A AC/DC
  • Approved by VDE, UR, SEV and CSA standards
  • Brass contacts with silver plating
  • Solder connection
  • Black colour housing
  • Temperature range from -40°C to 90°C

Applications

Industrial, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
CA Series

:
Cable Mount Receptacle

:
7Contacts

:
Solder Socket

:
Threaded

:
Nylon (Polyamide) Body

:
-

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,815 In stock

500 more will be available on 5/19/25

Reserving future stock
1,815 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,829.58 ( ¥2,012.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,829.58 (¥2,012.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --