You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN GDML 2016 LED 24 HH YE BLACK
Rectangular Power Connector, Protective Diode, 2 Contacts, GDM, Cable Mount, Screw, Receptacle
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- GDML 2016 LED 24 HH YE BLACK
- Order Code:
- 1620520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GDM
- Technical Datasheet:
- GDML 2016 LED 24 HH YE BLACK Datasheet
Product Range Selector (GDM)
See all from this product rangeProduct Overview
- Black housing
- Maximum 1.5mm² conductor size
- 24VDC Rated voltage
- 8A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
- 6.3 x 0.8, 4.8 x 0.8mm Pin
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GDM
- :
- Cable Mount
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- Tin
- :
- Tin Plated Contacts
- :
- -
- :
- -
Technical Documents (1)
186 In stock
186 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
294 more will be available on 2/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
294 more will be available on 2/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,516.77 (¥1,668.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.