You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN TEST AND MEASUREMENT 975455702
Banana Test Connector, 2mm, Receptacle, Panel Mount, 10 A, 1 kV, Gold Plated Contacts, Blue
- Manufacturer Part No:
- 975455702
- Order Code:
- 1854726
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 975455702 Datasheet
Product Range Selector (MSEB 2610 F 2,8 Au Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Panel Mount
- :
- 10A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Blue
- :
- Brass
- :
- Quick Connect
- :
- MSEB 2610 F 2,8 Au Series
Technical Documents (1)
Product Overview
- 2 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥698.07 (¥767.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.