You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIRSCHMANN TEST AND MEASUREMENT 972355103
Banana Test Connector, 4mm, Jack, Panel Mount, 25 A, 1 kV, Gold Plated Contacts, Yellow
- Manufacturer Part No:
- 972355103
- Order Code:
- 1011410
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 972355103 Datasheet
Product Range Selector (SEB 2610 F4,8 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- Panel Mount
- :
- 25A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Yellow
- :
- Brass
- :
- Quick Connect
- :
- SEB 2610 F4,8 Series
Technical Documents (1)
Product Overview
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 25 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement, Safety
146 In stock
146 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 1/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
100 more will be available on 1/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥507.42 (¥558.16) | ( ) |
10+ | ¥492.31 (¥541.54) | ( ) |
25+ | ¥477.19 (¥524.91) | ( ) |
50+ | ¥466.40 (¥513.04) | ( ) |
100+ | ¥457.76 (¥503.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.