You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIRSCHMANN TEST AND MEASUREMENT 932795001

Test Lead Kit, 8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes

HIRSCHMANN TEST AND MEASUREMENT 932795001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
932795001
Order Code:
2098498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
932795001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PMS SKS Safety Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes

:
PMS SKS Safety Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Safety test equipment set - KLEPS 2600 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - PRUEF 2600 Test probe with slender stainless steel tip for penetration of oxide layers. - AK 2 B Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - MLS WS 50/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 50 cm) - MLS WS 100/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 100 cm) - MLS WS 200/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 200 cm) Please find further technical details on individual product data sheets.
  • 4 mm safety system
  • Set
  • 2 x 200cm measuring leads
  • 2 x Clamp test tips
  • 2 x Crocodile clips
  • 2 x Test tips

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,276.20 (¥14,603.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price (Incl JCT)
1+ ¥13,276.20 (¥14,603.82)
5+ ¥13,010.32 (¥14,311.35)
25+ ¥10,706.76 (¥11,777.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --