You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) ZX62-B-5PA(33)
USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- ZX62-B-5PA(33)
- Order Code:
- 2554978
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ZX
- Also Known As:
- 242-0033-8-33
- Technical Datasheet:
- ZX62-B-5PA(33) Datasheet
Product Range Selector (ZX)
See all from this product rangeProduct Overview
- Data transfer rate of upto 480Mbit/s
- Standard bottom mount
- Available with latch-lock mechanism
- Rated current is 1.8A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Black colour LCP housing
- Stainless steel shell
- Copper alloy with gold plated contacts
- Operating temperature range from -30°C to 85°C
Applications
Industrial, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 5Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- ZX
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥122.46 (¥134.71) | ( ) |
10+ | ¥99.21 (¥109.13) | ( ) |
25+ | ¥91.40 (¥100.54) | ( ) |
50+ | ¥85.94 (¥94.53) | ( ) |
100+ | ¥80.81 (¥88.89) | ( ) |
250+ | ¥74.50 (¥81.95) | ( ) |
500+ | ¥70.06 (¥77.07) | ( ) |
1000+ | ¥65.88 (¥72.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.