You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) W.FL-R-SMT-1(10)
RF / Coaxial Connector, W.FL Coaxial, Straight Jack, Solder, 50 ohm, Brass
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- W.FL-R-SMT-1(10)
- Order Code:
- 1325920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- W.FL-R-SMT-1(10) Datasheet
Product Overview
- Nominal mated height of 1.4mm
- Automatic board placement
- Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
- Simple connector mating/unmating
- Verification of fully mated condition
- 20mΩ (centre) and 10mΩ (outer) at 10mA Maximum contact resistance
- 500MΩ Minimum at 100VDC insulation resistance
Applications
Communications & Networking, Wireless, Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- W.FL Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- PCB Mount
- :
- -
Technical Documents (2)
2,179 In stock
2,179 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 2000+
- 4000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥231.99 (¥255.19) | ( ) |
10+ | ¥191.24 (¥210.36) | ( ) |
100+ | ¥180.27 (¥198.30) | ( ) |
2000+ | ¥161.46 (¥177.61) | ( ) |
4000+ | ¥119.92 (¥131.91) | ( ) |
10000+ | ¥117.41 (¥129.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.