You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) U.FL-2LP-088K1T-A-(200)
RF / Coaxial Cable Assembly, U.FL Plug to U.FL Plug, 1.37mm, 50 ohm, 7.87 ", 200 mm, Grey
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- U.FL-2LP-088K1T-A-(200)
- Order Code:
- 1688074
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- U.FL-2LP-088K1T-A-(200) Datasheet
Product Range Selector (U.FL)
See all from this product rangeAlternatives for U.FL-2LP-088K1T-A-(200)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.37mm
- :
- 50ohm
- :
- 7.87"
- :
- 200mm
- :
- Grey
- :
- U.FL
Technical Documents (3)
Product Overview
- 50Ω Impedance
- 500MΩ at 100VDC Minimum insulation resistance
- -40 to 90°C Operating temperature range
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 75+
- 250+
- 500+
- 1250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥358.43 (¥394.27) | ( ) |
75+ | ¥305.43 (¥335.97) | ( ) |
250+ | ¥286.69 (¥315.36) | ( ) |
500+ | ¥266.95 (¥293.65) | ( ) |
1250+ | ¥259.42 (¥285.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.