You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) ST40X-18S-CV(30)

I/O Connector, 18 Contacts, Plug, I/O, Solder, ST, Cable Mount

HIROSE(HRS) ST40X-18S-CV(30)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST40X-18S-CV(30)
Order Code:
2554954
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
241-0012-1-30
Technical Datasheet:
ST40X-18S-CV(30)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ST)

See all from this product range

Product Overview

The ST40X-18S-CV(80) is a 18-position 1-row female Interface Plug with gold plated brass contacts and glass filled polyacetal resin insulator. The ST series connector has chrome plated brass/zinc alloy shell and straight connector orientation. Specifically designed for use as input/output (I/O) connectors on portable information devices. They feature a unique structure with high strength which resists deformation and helps to prevent improper mating. 3.0mm height and 0.5mm contact pitch connector prevents EMI as well. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
  • Strong locking mechanism
  • Prevention against reversed or angle insertion
  • Optimal I/F for small devices
  • 1A Rated current
  • 100VAC Rated voltage
  • 350V Maximum withstanding voltage
  • 10000 Mating/unmating cycles

Applications

Consumer Electronics, Computers & Computer Peripherals, Audio

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18Contacts

:
Plug (View Associated Connectors)

:
I/O

:
Solder

:
ST

:
Cable Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

241-0012-1-30

316 In stock Need more?

316 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥663.06 ( ¥729.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥663.06 (¥729.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥449.88 (¥494.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥410.69 (¥451.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --