You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) RPC2-12RB-3P(71)
Circular Connector, RPC2 Series, Panel Mount Plug, 3 Contacts, Solder Pin, Nylon (Polyamide) Body
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- RPC2-12RB-3P(71)
- Order Code:
- 1077726
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RPC2 Series
- Also Known As:
- 113-0023-0-71
- Technical Datasheet:
- RPC2-12RB-3P(71) Datasheet
Product Range Selector (RPC2 Series)
See all from this product rangeProduct Overview
- 5A Rated current
- 250VAC, 300VDC Rated voltage
- 800V Maximum withstanding voltage
- 500 Mating/unmating cycles
Applications
Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RPC2 Series
- :
- Panel Mount Plug
- :
- 3Contacts
- :
- Solder Pin
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥311.53 (¥342.68) | ( ) |
5+ | ¥259.60 (¥285.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.