You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) RPC2-12P-3S(73)
Circular Connector, Standard Power Entry, RPC2 Series, Cable Mount Receptacle, 3 Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- RPC2-12P-3S(73)
- Order Code:
- 1077723
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RPC2-12P-3S(73) Datasheet
Product Range Selector (RPC2 Series)
See all from this product rangeProduct Overview
- 500VAC/minute Withstand voltage
- 5A Current capacity
- 5mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
Applications
Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard Power Entry
- :
- RPC2 Series
- :
- Cable Mount Receptacle
- :
- 3Contacts
- :
- Solder Socket
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Phosphor Bronze
- :
- Silver
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥602.15 (¥662.37) | ( ) |
5+ | ¥584.27 (¥642.70) | ( ) |
25+ | ¥565.28 (¥621.81) | ( ) |
50+ | ¥552.99 (¥608.29) | ( ) |
100+ | ¥541.82 (¥596.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.