You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) RPC1-12RB-6P(71)
Circular Connector, Circular Industrial, RP Series, Panel Mount Receptacle, 6 Contacts, Solder Pin
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- RPC1-12RB-6P(71)
- Order Code:
- 1077728
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RP Series
- Also Known As:
- 113-0020-2-71
- Technical Datasheet:
- RPC1-12RB-6P(71) Datasheet
Product Range Selector (RP Series)
See all from this product rangeProduct Overview
- Panel mount receptacle circular connector shell style
- Solder pin circular contact type
- Brass contact material
- Silver contact plating
- Nylon (Polyamide) connector body material
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- RP Series
- :
- Panel Mount Receptacle
- :
- 6Contacts
- :
- Solder Pin
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥585.39 (¥643.93) | ( ) |
3+ | ¥563.05 (¥619.36) | ( ) |
5+ | ¥528.42 (¥581.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.