You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) RM12BPE-6PH(71)
Circular Connector, RM Series, Cable Mount Plug, 6 Contacts, Solder Pin, Brass Body
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- RM12BPE-6PH(71)
- Order Code:
- 1077717
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RM Series
- Also Known As:
- 109-0421-4-71
- Technical Datasheet:
- RM12BPE-6PH(71) Datasheet
Product Range Selector (RM Series)
See all from this product rangeProduct Overview
- 8mm Cable outer diameter
- 5A Rated current
- 350VAC, 490VDC Rated voltage
- 1000VAC Maximum withstanding voltage
- 2000 Mating/unmating cycles
Applications
Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RM Series
- :
- Cable Mount Plug
- :
- 6Contacts
- :
- Solder Pin
- :
- -
- :
- Brass Body
- :
- -
- :
- Copper Alloy
- :
- Silver
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,116.27 (¥2,327.90) | ( ) |
5+ | ¥2,010.24 (¥2,211.26) | ( ) |
25+ | ¥1,939.33 (¥2,133.26) | ( ) |
50+ | ¥1,890.07 (¥2,079.08) | ( ) |
100+ | ¥1,840.80 (¥2,024.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.