You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) JR13PK-5P(71)
Circular Connector, Circular Industrial, JR Series, Cable Mount Plug, 5 Contacts, Solder Pin
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- JR13PK-5P(71)
- Order Code:
- 1192429
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 114-0502-0-71
- Technical Datasheet:
- JR13PK-5P(71) Datasheet
Product Range Selector (JR Series)
See all from this product rangeProduct Overview
- 10A Rated current
- 250VAC/350VDC Rated voltage
- 1000MΩ Minimum insulation resistance
- 5mΩ Maximum contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- JR Series
- :
- Cable Mount Plug
- :
- 5Contacts
- :
- Solder Pin
- :
- -
- :
- Aluminium Alloy Body
- :
- -
- :
- Copper Alloy
- :
- Silver
Technical Documents (4)
Also Known As
437 In stock
437 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,006.21 (¥2,206.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.