You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) HR25A-9P-20P
Circular Connector, Circular Industrial, HR25A Series, Cable Mount Plug, 20 Contacts, Solder Pin
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HR25A-9P-20P
- Order Code:
- 2427538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 125-0600-2-00
- Technical Datasheet:
- HR25A-9P-20P Datasheet
Product Range Selector (HR25A Series)
See all from this product rangeProduct Overview
- Small size, high density
- Small size, high density
- Metal shells
- 7mm Cable outer diameter
- 1A Rated current
- 30VAC, 42VDC Rated voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- HR25A Series
- :
- Cable Mount Plug
- :
- 20Contacts
- :
- Solder Pin
- :
- -
- :
- Brass Zinc Alloy Body
- :
- -
- :
- Phosphor Bronze
- :
- Gold
Technical Documents (3)
Also Known As
393 In stock
14 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
379 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 1/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
200 more will be available on 1/22/25
Reserving future stock379 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,287.31 (¥8,016.04) | ( ) |
10+ | ¥6,192.88 (¥6,812.17) | ( ) |
20+ | ¥4,796.55 (¥5,276.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.