You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) HR25-7TP-8P(72)

Circular Connector, Circular Industrial, HR25 Series, Cable Mount Plug, 8 Contacts, Solder Pin

HIROSE(HRS) HR25-7TP-8P(72)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HR25-7TP-8P(72)
Order Code:
2427533
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
125-0005-9-72
Technical Datasheet:
HR25-7TP-8P(72)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HR25 Series)

See all from this product range

Product Overview

The HR25-7TP-8P(72) is a 8-contact round type multiple Contact Connector with gold-plated contacts, plug shell and male contacts. The lock mechanism is available in a screw lock type and a push-pull lock type. The structure is such that the pins will not become misshapen even if the male pins are inserted incorrectly. The contacts of the plug and the male contacts of the receptacle are designed in such a way that even if the two pieces are engaged, the safe positioning of the male contacts will not result in a collision between contacts.
  • PPS resin insulation
  • Nickel-plated brass and zinc alloy shell
  • Prevents water from entering the interior of the set
  • Installing a rubber gasket to panel mounting part of receptacle
  • Gold-plated contacts as a standard to maintain contact stability
  • 1000MΩ Insulation resistance
  • 30mΩ Contact resistance
  • 300VAC/minute Withstand voltage
  • 1A Current capacity

Applications

Consumer Electronics, Test & Measurement, Sensing & Instrumentation, Audio, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
HR25 Series

:
Cable Mount Plug

:
8Contacts

:
Solder Pin

:
-

:
Brass Zinc Alloy Body

:
-

:
Phosphor Bronze

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

125-0005-9-72

131 In stock

200 more will be available on 2/18/25

Reserving future stock
131 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,749.46 ( ¥4,124.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 60+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,749.46 (¥4,124.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,747.90 (¥4,122.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,766.64 (¥3,043.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥2,755.67 (¥3,031.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --