You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) HR10A-10R-10S(71)
Circular Connector, Circular Industrial, HR10 Series, Panel Mount Receptacle, 10 Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HR10A-10R-10S(71)
- Order Code:
- 1826983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 110-0409-9-71
- Technical Datasheet:
- HR10A-10R-10S(71) Datasheet
Product Range Selector (HR10 Series)
See all from this product rangeProduct Overview
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- HR10 Series
- :
- Panel Mount Receptacle
- :
- 10Contacts
- :
- Solder Socket
- :
- Push-Pull
- :
- Brass Zinc Alloy Body
- :
- Nickel
- :
- Copper Alloy
- :
- Silver
Technical Documents (3)
Also Known As
404 In stock Need more?
404 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 40+
- 60+
- 100+
- 260+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,646.17 (¥1,810.79) | ( ) |
20+ | ¥1,261.37 (¥1,387.51) | ( ) |
40+ | ¥1,186.19 (¥1,304.81) | ( ) |
60+ | ¥1,144.29 (¥1,258.72) | ( ) |
100+ | ¥1,093.63 (¥1,202.99) | ( ) |
260+ | ¥1,004.85 (¥1,105.34) | ( ) |
500+ | ¥970.73 (¥1,067.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.