You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) HR10A-10P-12S(73)
Circular Connector, Circular Industrial, HR10 Series, Cable Mount Plug, 12 Contacts, Solder Socket
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HR10A-10P-12S(73)
- Order Code:
- 1826976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 110-0402-0-73
- Technical Datasheet:
- HR10A-10P-12S(73) Datasheet
Product Range Selector (HR10 Series)
See all from this product rangeProduct Overview
- Plug, jack and receptacle shell type
- Number of contacts varies from 4 to 20
- Current rating of 2A
- Operating temperature range -25°C to 85°C
- Connector pin is located to avoid any damage which may be caused when blind mating
- Space saving push pull mechanism facilitates multi installation of connectors
- Easy wiring and mounting
- Satin finished nickel plated zinc alloy and brass shell
- Blue or black polyamide/PBT insulation
- Silver or gold plated brass/bronze male terminal and beryllium/phosphor bronze female terminal
Applications
Industrial, Power Management, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- HR10 Series
- :
- Cable Mount Plug
- :
- 12Contacts
- :
- Solder Socket
- :
- Push-Pull
- :
- Brass Zinc Alloy Body
- :
- Nickel
- :
- Copper Alloy
- :
- Silver
Technical Documents (3)
Also Known As
2,038 In stock Need more?
24 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,014 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
2,014 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,036.25 (¥3,339.88) | ( ) |
10+ | ¥3,015.87 (¥3,317.46) | ( ) |
20+ | ¥2,188.23 (¥2,407.05) | ( ) |
100+ | ¥2,166.29 (¥2,382.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.