You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) HR10-7J-4S(73)

Circular Connector, Circular Industrial, HR10 Series, Cable Mount Receptacle, 4 Contacts

HIROSE(HRS) HR10-7J-4S(73)
HIROSE(HRS) HR10-7J-4S(73)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HR10-7J-4S(73)
Order Code:
1077709
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
110-0027-2-73
Technical Datasheet:
HR10-7J-4S(73)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HR10 Series)

See all from this product range

Product Overview

The HR10-7J-4S(73) is a 4-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series jack has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
  • Simple, yet highly reliable design for compact, high density applications
  • Extremely easy mating/unmating operations
  • 5mm Cable outer diameter
  • 2A Rated current
  • 150VAC, 200VDC Rated voltage
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 500VAC Maximum withstanding voltage
  • 1000 Mating/unmating cycles

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
HR10 Series

:
Cable Mount Receptacle

:
4Contacts

:
Solder Socket

:
-

:
Brass Zinc Alloy Body

:
-

:
Beryllium Copper

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

110-0027-2-73

113 In stock Need more?

113 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,102.02 ( ¥2,312.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,102.02 (¥2,312.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,098.89 (¥2,308.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --