You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) FX8-100S-SV(22)
Mezzanine Connector, Receptacle, 0.6 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX8-100S-SV(22)
- Order Code:
- 2498854
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 578-0205-6-22
- Technical Datasheet:
- FX8-100S-SV(22) Datasheet
Product Range Selector (FunctionMax FX8)
See all from this product rangeAlternatives for FX8-100S-SV(22)
Product Overview
- Stacking height of mating connector is 3mm
- SMT coplanarity
- 100 contacts
- Rated voltage of 100VAC and rated current of 0.4A
- Operating temperature range from -55°C to 85°C
- Phosphor bronze contacts with gold plating
- Flammability rating meets UL94 V-0, light brown colour polyphenylene sulphide (PPS) insulator
- Misinsertion prevention
- Maximum contact resistance of 45mohm
- Mating cycles is 50
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 0.6mm
- :
- 2Rows
- :
- 100Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- FunctionMax FX8
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 250+
- 500+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥614.21 (¥675.63) | ( ) |
250+ | ¥583.60 (¥641.96) | ( ) |
500+ | ¥554.33 (¥609.76) | ( ) |
750+ | ¥526.63 (¥579.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.