You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FX30B-4S-3.81DSA

Mezzanine Connector, Receptacle, 3.81 mm, 1 Rows, 4 Contacts, Through Hole Mount, Copper Alloy

HIROSE(HRS) FX30B-4S-3.81DSA
HIROSE(HRS) FX30B-4S-3.81DSA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX30B-4S-3.81DSA
Order Code:
2451011
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
570-3502-7-00
Technical Datasheet:
FX30B-4S-3.81DSA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FX30B)

See all from this product range

Product Overview

The FX30B-4S-3.81DSA is a 4-position 1-row through-hole Straight Receptacle with gold-plated copper alloy contacts. The effective mating length is 2mm long, so it has an enough margin for the mating stroke. It has superior contact reliability by employing an independent four-point contact spring structure. It offers low insertion/extraction force by employing a two-step contact timing sequence. The reinforcement metal fittings that securely fix the connector to the PCB are added on both sides of the connector, providing excellent deformation resistance for up, down, left and right directions.
  • Multi-point contact structure
  • Large guide form leads superior mating ability
  • 13A Rated current
  • 250VAC/DC Rated voltage
  • 750V Maximum withstanding voltage
  • 2mΩ Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
3.81mm

:
1Rows

:
4Contacts

:
Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
FX30B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

570-3502-7-00

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥683.43 ( ¥751.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 105+
  • 280+
  • 525+
  • 1015+
  • 2520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥683.43 (¥751.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥521.98 (¥574.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
105+ ¥520.41 (¥572.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥498.47 (¥548.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
525+ ¥398.15 (¥437.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1015+ ¥388.74 (¥427.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2520+ ¥385.61 (¥424.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --