You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) FX10B-80S/8-SV(71)
Mezzanine Connector, With Ground Plate, Receptacle, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX10B-80S/8-SV(71)
- Order Code:
- 2498780
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 570-0221-1-71
- Technical Datasheet:
- FX10B-80S/8-SV(71) Datasheet
Product Range Selector (FunctionMax FX10)
See all from this product rangeProduct Overview
- Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 15+Gbps
- Receptacle without guide post and with ground plate
- Signal and ground contacts are arranged in 10:1 ratio
- Number of signal contact is 80 and ground contacts is 8
- Stacking height of 4mm
- Phosphor bronze contacts with gold plating
- Operating temperature range from -55°C to 85°C
- Rated voltage of 50VAC and rated current of 0.3A
- Flammability rating meets UL94 V-0, beige colour liquid crystal polymer (LCP) insulator
- Mating cycles is 50 and maximum contact resistance of 60mohm
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 0.5mm
- :
- 2Rows
- :
- 80Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- FunctionMax FX10
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 40+
- 80+
- 320+
- 560+
- 1040+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥813.10 (¥894.41) | ( ) |
10+ | ¥662.53 (¥728.78) | ( ) |
25+ | ¥610.73 (¥671.80) | ( ) |
40+ | ¥585.77 (¥644.35) | ( ) |
80+ | ¥550.83 (¥605.91) | ( ) |
320+ | ¥487.13 (¥535.84) | ( ) |
560+ | ¥463.57 (¥509.93) | ( ) |
1040+ | ¥447.76 (¥492.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.