You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FX10B-120S/12-SV(71)

Mezzanine Connector, With Ground Plate, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount

HIROSE(HRS) FX10B-120S/12-SV(71)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX10B-120S/12-SV(71)
Order Code:
2498784
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
570-0223-7-71
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FunctionMax FX10)

See all from this product range

Product Overview

The FX10 series from Hirose are two piece type stacking receptacles with straight SMT mounting. These connectors with 0.5mm pitch spacing are used to provide electrical interface for OIF 100G long Haul DWDM transmission module (MSA-100GLH). Transmission characteristics have been improved through a design that fixes ground plates to both sides of the receptacles. Stackable connectors are suitable for high density applications.
  • Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 15+Gbps
  • Receptacle without guide post and with ground plate
  • Signal and ground contacts are arranged in 10:1 ratio
  • Number of signal contact is 120 and ground contacts is 12
  • Stacking height of 4mm
  • Phosphor bronze contacts with gold plating
  • Operating temperature range from -55°C to 85°C
  • Rated voltage of 50VAC and rated current of 0.3A
  • Flammability rating meets UL94 V-0, beige colour liquid crystal polymer (LCP) insulator
  • Mating cycles is 50 and maximum contact resistance of 60mohm

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.5mm

:
2Rows

:
120Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
FunctionMax FX10

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

570-0223-7-71

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,072.91 ( ¥1,180.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,072.91 (¥1,180.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥1,032.47 (¥1,135.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥967.90 (¥1,064.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --